Ansmann 5507113 technical specifications.
| Height | 75mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | -10°C |
| Mount | Plug-In |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5507113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.