Ansmann 5607083/01 technical specifications.
| Battery Sizes Charged | AA, AAA, C, D, 9V |
| Number of Batteries Charged | 4 (9V), 6 (C), 6 (D), 12 (AA), 12 (AAA) |
| Chemistries Charged | NiCd, NiMH |
| Plug Type | UK |
| Batteries Included | No |
| Model Number | Energy 16 |
| Charging Time | 0.8 → 4 (AAA) h, 1 → 4 (AA) h, 1.4 → 11 (D) h, 1.4 → 6 (C) h, 1.7 → 4 (9V) h |
| Dimensions | 258 x 256 x 77mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ansmann 5607083/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.