Ansmann 5607122 technical specifications.
| Lead Length | 1.1m |
| Operating Supply Voltage | 240V |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Weight | 550g |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5607122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.