Ansmann 5707063/UK technical specifications.
| Max Supply Voltage | 240V |
| Min Supply Voltage | 12V |
| Operating Supply Voltage | 230V |
| Output Current | 500mA |
| Output Voltage | 2.8V |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5707063/UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.