Ansmann 5707153 technical specifications.
| Mount | Desktop |
| Operating Supply Voltage | 240V |
| Output Current | 4.4A |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5707153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.