
Ansmann 5711013 technical specifications.
| Operating Supply Voltage | 12V |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5711013 to view detailed technical specifications.
No datasheet is available for this part.