Ansmann 5816542 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Head Diameter | 50mm |
| Number of Batteries | 1 |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | No |
| Rechargeability | Rechargeable |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5816542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.