Ansmann 5816593/520 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Head Diameter | 25mm |
| Number of Batteries | 1 |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5816593/520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.