Ansmann 5816753 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Head Diameter | 38mm |
| Number of Batteries | 2 |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5816753 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.