Ansmann 5C07183 technical specifications.
| Battery Sizes Charged | AA, AAA |
| Number of Batteries Charged | 4 (AA), 4 (AAA) |
| Chemistries Charged | NiCd, NiMH |
| Plug Type | AUS, EURO, UK, USA |
| Batteries Included | Yes |
| Model Number | MaxE Speed Set |
| Charging Time | 55 → 100 (AAA) min, 65 → 140 (AA) min |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5C07183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.