Ansmann 7705010 technical specifications.
| Depth | 20mm |
| Length | 100mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Output Current | 1.2A |
| Output Voltage | 12V |
| Weight | 107g |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 7705010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.