Ansmann 7705011 technical specifications.
| Depth | 29mm |
| Length | 160mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Output Current | 3.5A |
| Output Voltage | 24V |
| Weight | 325g |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 7705011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.