Ansmann 9C94017 technical specifications.
| Chargeable cells | Li-Ion batteries, Distrelec Art. No. 970792...96 |
| Dimensions L x W x H | 118 x 62 x 93 mm |
| Weight | ca.300 g |
| Input voltage | 100...240 VAC @ 50/60 Hz |
| Connection, primary side | Interchangeable plug set, mains cable |
| Connection, secondary side | 2 m connecting cable for plug set |
| Description | Suitable for battery type 1S or 2S (970792/93/94) |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 9C94017 to view detailed technical specifications.
No datasheet is available for this part.