Ansmann A-CanNB1LH technical specifications.
| Capacity | 950mAh |
| Chemistry/Technology | Lithium |
| Material | Li-Ion |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Ansmann A-CanNB1LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
