Ansmann ATPS3615 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 3.6A |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Power | 28.5W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Various |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Ansmann ATPS3615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.