Ansmann BCV12-15START technical specifications.
| Lead Length | 1.8m |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30A |
| Max Output Voltage | 21V |
| Min Output Voltage | 14.5V |
| Operating Supply Voltage | 230V |
| Output Current | 15A |
| Output Voltage | 17V |
| Reach SVHC Compliant | No |
| Weight | 4.5kg |
| Width | 230mm |
| RoHS | Compliant |
Download the complete datasheet for Ansmann BCV12-15START to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
