Ansmann DCPS2460 technical specifications.
| Current - Output 1 | 6A |
| Max Output Power | 120W |
| Number of Outputs | 1 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Ansmann DCPS2460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.