Ansmann ENERGY8PLUS technical specifications.
| Chargeable cells | 2 x 9V |
| Material | NiMH |
| Charging current | D: 1000 mA |
| Dimensions L x W x H | 191 x 172 x 57 mm |
| Connection, primary side | Euro mains cable |
| Connection, secondary side | 6 cavities for AA/AAA cells |
| Weight | 880 |
| RoHS | Compliant |
Download the complete datasheet for Ansmann ENERGY8PLUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
