Ansmann PhotoCamV technical specifications.
| Chargeable cells | 4 AAA / AA / C / D / 1 x 9 V |
| Dimensions L x W x H | 170 x 155 x 50 mm |
| Weight | 430 |
| Input voltage | 100..240 VAC |
| RoHS | Compliant |
Download the complete datasheet for Ansmann PhotoCamV to view detailed technical specifications.
No datasheet is available for this part.