Ansmann POWERLINE 4 LIGHT technical specifications.
| Chargeable cells | 4 x AAA / AA |
| Charging current | 450 mA |
| Dimensions L x W x H | 105 x 65 x 27 mm |
| Connection, primary side | Primary AC adaptor |
| Connection, secondary side | 4 cavities for AA/AAA cells |
| Weight | 83 |
| Input voltage | 100 - 240 VAC / 12 VDC |
| RoHS | Compliant |
Download the complete datasheet for Ansmann POWERLINE 4 LIGHT to view detailed technical specifications.
No datasheet is available for this part.