Ansmann POWERLINE4PRO technical specifications.
| Chargeable cells | 4 x AAA / AA |
| Charging current | 400 mA |
| Dimensions L x W x H | 119 x 67 x 31 mm |
| Weight | 311 |
| Input voltage | 100..240 VAC / 12 VDC |
| RoHS | Compliant |
Download the complete datasheet for Ansmann POWERLINE4PRO to view detailed technical specifications.
No datasheet is available for this part.