Antennas Direct C2-J30-V technical specifications.
| Height | 5.5inch |
| Length | 21.5inch |
| Mount | Cable |
| Weight | 2.05lb |
| Width | 12.25inch |
| RoHS | Compliant |
Download the complete datasheet for Antennas Direct C2-J30-V to view detailed technical specifications.
No datasheet is available for this part.