Antennas Direct CSM1-A technical specifications.
| Height | 2.5inch |
| Length | 14.25inch |
| Mount | Through Hole |
| Weight | 3lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Antennas Direct CSM1-A to view detailed technical specifications.
No datasheet is available for this part.