Antennas Direct CSM1XG technical specifications.
| Height | 2.5inch |
| Length | 15inch |
| Weight | 4lb |
| Width | 11inch |
| RoHS | Compliant |
Download the complete datasheet for Antennas Direct CSM1XG to view detailed technical specifications.
No datasheet is available for this part.