Antennas Direct STM-1000 technical specifications.
| Height | 4inch |
| Length | 39.5inch |
| Mount | Standard |
| Weight | 5.45lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Antennas Direct STM-1000 to view detailed technical specifications.
No datasheet is available for this part.