Antenova 1020B5743-02 technical specifications.
| Bandwidth | 160MHz |
| Frequency | 2.5GHz |
| Height | 0.151inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Mount | Snap in |
| Number of Bands | 1 |
| Package Quantity | 840 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Flavus 2.4 |
| Termination | Snap in |
| VSWR | 1.5 |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Antenova 1020B5743-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.