Antenova A10192 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.5GHz |
| Height | 1.1mm |
| Impedance | 50R |
| Length | 4mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -10dB |
| Series | Fusca |
| Termination | Solder |
| VSWR | 2.1 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Antenova A10192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
