Antenova A10204 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.575GHz |
| Height | 3mm |
| Impedance | 50R |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Return Loss | -17dB |
| Series | Brevis |
| Termination | Solder |
| VSWR | 1.4 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Antenova A10204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
