Antenova A10315 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 960MHz |
| Gain | -1.5dB |
| Height | 0.126inch |
| Impedance | 50R |
| Length | 40mm |
| Mount | Surface Mount |
| Number of Bands | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Return Loss | -8dB |
| RoHS Compliant | Yes |
| Series | Reflexus |
| Termination | Solder |
| VSWR | 2.3 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Antenova A10315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.