Antenova A10415 technical specifications.
| Frequency | 1.57542GHz |
| Gain | -1dB |
| Height | 0.157inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Screw |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Radiation Hardening | No |
| Series | Acuta |
| Termination | Solder |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Antenova A10415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.