Antenova A5839 technical specifications.
| Frequency | 2.4GHz |
| Height | 0.043inch |
| Length | 12.8mm |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Return Loss | -11dB |
| Series | Rufa |
| Termination | Solder |
| VSWR | 1.8 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Antenova A5839 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
