Antenova A6111 technical specifications.
| Frequency | 2.4GHz |
| Height | 0.13inch |
| Length | 12.8mm |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Comata |
| Termination | Solder |
| VSWR | 2 |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Antenova A6111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
