Antenova B4844-01 technical specifications.
| Package/Case | SMA |
| Frequency | 2.4GHz |
| Height | 1.902inch |
| Impedance | 50R |
| Length | 20mm |
| Mount | Panel |
| Mounting Style | SMA CONNECTOR |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Titanis |
| Termination | SMA |
| VSWR | 1.3 |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Antenova B4844-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.