Antenova B4844-F technical specifications.
| Package/Case | SMA |
| Impedance | 50R |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Titanis |
| RoHS | Compliant |
Download the complete datasheet for Antenova B4844-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.