Antenova B5771 technical specifications.
| Frequency | 2.5GHz |
| Height | 1.9inch |
| Impedance | 50R |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Picea |
| Termination | Snap in |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Antenova B5771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
