Antenova B5786-04 technical specifications.
| Frequency | 5GHz |
| Height | 0.151inch |
| Mount | Snap in |
| Number of Bands | 2 |
| Package Quantity | 980 |
| Packaging | Tray |
| Series | Flavus 2.4/5 |
| Termination | Snap in |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Antenova B5786-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.