
Antenova B6090 technical specifications.
| Package/Case | SMA |
| Frequency | 2.5GHz |
| Impedance | 50R |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Titanis |
| Termination | SMA |
| VSWR | 1.2 |
| RoHS | Compliant |
Download the complete datasheet for Antenova B6090 to view detailed technical specifications.
No datasheet is available for this part.
