Antex 660A UK technical specifications.
| Mount | Solder |
| Output Power | 60W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Antex 660A UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
