Antex 690-SDE technical specifications.
| Max Operating Temperature | 450°C |
| Min Operating Temperature | 65°C |
| Mount | Cable |
| Output Power | 50W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Antex 690-SDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.