
Antex C230 technical specifications.
| Body Length | 75mm |
| Length | 147mm |
| Max Operating Temperature | 370°C |
| Mount | Plug-In |
| Operating Supply Voltage | 230V |
| Output Power | 15W |
| Outside Diameter | 14mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Antex C230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
