Antex CM82060 technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 385°C |
| Mount | Solder |
| Output Power | 90W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Antex CM82060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
