Antex CS18-230VE technical specifications.
| Body Length | 78mm |
| Length | 183mm |
| Max Operating Temperature | 390°C |
| Mount | Plug-In |
| Operating Supply Voltage | 230V |
| Output Power | 18W |
| Outside Diameter | 15mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Antex CS18-230VE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.