Antex DKIT-12 technical specifications.
| Package/Case | SMD/SMT |
| Height | 17mm |
| Mount | Holder |
| Outside Diameter | 119mm |
| Reach SVHC Compliant | No |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Antex DKIT-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.