Antex PM230 technical specifications.
| Max Operating Temperature | 520°C |
| Operating Supply Voltage | 230V |
| Output Power | 12W |
| Power Consumption | 120W |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Antex PM230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
