Antex S58E470 technical specifications.
| Lead Length | 1.5m |
| Mount | Plug-In |
| Operating Supply Voltage | 230V |
| Output Power | 25W |
| Reach SVHC Compliant | No |
| Series | XS25 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Antex S58E470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
