Antex SK9E technical specifications.
| Mount | Plug-In |
| Operating Supply Voltage | 230V |
| Output Power | 25W |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Antex SK9E to view detailed technical specifications.
No datasheet is available for this part.