Antex UB8D070 technical specifications.
| Max Operating Temperature | 450°C |
| Min Operating Temperature | 65°C |
| Number of Outputs | 1 |
| Output Power | 50W |
| RoHS | Compliant |
Download the complete datasheet for Antex UB8D070 to view detailed technical specifications.
No datasheet is available for this part.