
Antex UD82070 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 450°C |
| Min Operating Temperature | 200°C |
| Number of Outputs | 1 |
| Output Power | 50W |
| RoHS | Compliant |
Download the complete datasheet for Antex UD82070 to view detailed technical specifications.
No datasheet is available for this part.
