Antex UD82D70 technical specifications.
| Display Type | LCD |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 50W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Antex UD82D70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
