This 15-contact terminal block features a HDR gender and a 5.08mm pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -40 to 115 degrees Celsius. The terminal block has a maximum current rating of 20A and a maximum voltage rating of 300V.
Anytek Technology OQ1554000000G technical specifications.
| Type | Terminal Block |
| Gender | HDR |
| Number of Contacts | 15 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Anytek Technology OQ1554000000G to view detailed technical specifications.
No datasheet is available for this part.